896-090-541-802

Heilind Number:EDA896-090-541-802
Manufacturer:EDAC
Manufacturer Number:896-090-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and can withstand temperatures ranging from -40 to 105°C. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure both efficiency and safety. Featuring two rows with a total of 90 positions, they provide ample connectivity for your PCB needs. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee reliable data transmission. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with these premium connectors, a must-have in any professional toolkit.