896-090-541-803

Heilind Number:EDA896-090-541-803
Manufacturer:EDAC
Manufacturer Number:896-090-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and two rows of contact points, they provide reliable power and data transmission. The copper alloy contact material and .125-inch pitch guarantee efficient connectivity, while the straight mount orientation simplifies installation. With 90 positions available, these connectors offer ample versatility for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have for any electronics enthusiast or professional.