896-090-541-804

Heilind Number:EDA896-090-541-804
Manufacturer:EDAC
Manufacturer Number:896-090-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. These connectors offer reliable performance with a current rating of 3 A, making them suitable for various applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure durability and efficient conductivity. Featuring two rows with a pitch of .125 inches and a total of 90 positions, they provide ample connectivity options. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance their versatility. Trust in the quality and precision of these connectors for seamless board-to-board connections.