896-090-541-808

Heilind Number:EDA896-090-541-808
Manufacturer:EDAC
Manufacturer Number:896-090-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in challenging environments. With a copper alloy contact material and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. The two rows with a row spacing of .2 inches and 90 positions provide ample room for your PCB requirements. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse industrial applications. Trust in our black Card Edge Connectors for efficient and durable board-to-board connections.