896-090-555-201

Heilind Number:EDA896-090-555-201
Manufacturer:EDAC
Manufacturer Number:896-090-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-201

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors in sleek black. Built for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in extreme environments. With two rows and 90 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and dependable performance. Upgrade to these connectors today and experience seamless board-to-board connections like never before.