896-090-555-202

Heilind Number:EDA896-090-555-202
Manufacturer:EDAC
Manufacturer Number:896-090-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-202

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both functionality and style. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide reliable power delivery at a maximum amperage of 3 A. With a total of 90 positions, they offer ample connectivity options. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Perfect for a range of applications, from industrial machinery to telecommunications equipment, these connectors are a versatile and essential component for any PCB setup.