896-090-555-203

Heilind Number:EDA896-090-555-203
Manufacturer:EDAC
Manufacturer Number:896-090-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-203

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and house UL 94V-0 Polyphenylene Sulfide material for enhanced durability. With a double-row configuration and a total of 90 positions, they offer seamless and secure board-to-board PCB connections. Crafted with precision, the copper alloy contacts ensure reliable power transmission, rated at 3A. Featuring a compact pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer. Suitable for a wide range of applications, these connectors guarantee stable operation even in extreme temperatures, with an impressive operating range of -40 to 105°C. Upgrade your setup with these essential components, now available for purchase.