896-090-555-207

Heilind Number:EDA896-090-555-207
Manufacturer:EDAC
Manufacturer Number:896-090-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a total of 90 positions spread across 2 rows and a pitch of .125 inches, they provide ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various industrial applications where reliability is essential. Upgrade your board-to-board connections with our premium Card Edge Connectors.