896-090-555-212

Heilind Number:EDA896-090-555-212
Manufacturer:EDAC
Manufacturer Number:896-090-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-212

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for high performance, each connector features two rows for efficient power transmission, with a total of 90 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mounting. Perfect for a wide range of applications, they guarantee long-lasting functionality and compatibility. Elevate your electronic projects with these essential components.