896-090-555-802

Heilind Number:EDA896-090-555-802
Manufacturer:EDAC
Manufacturer Number:896-090-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-802

Detailed Description

Enhance your high-temperature printed circuit board (PCB) connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they provide a reliable amperage of 3A, making them ideal for power and signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity with a total of 90 positions. Their straight mount orientation simplifies installation on your PCBs, while their wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your PCB assembly with these high-quality Card Edge Connectors.