896-090-555-807

Heilind Number:EDA896-090-555-807
Manufacturer:EDAC
Manufacturer Number:896-090-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-555-807

Detailed Description

Enhance your high-temperature PCB connections with these durable and reliable Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and quality. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The copper alloy contact material guarantees a secure and stable connection, while the double row design with 90 positions offers ample flexibility for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh environment applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in these high-quality connectors to meet your demanding connectivity needs. Elevate your PCB design with the best in class Board-to-Board connectivity solution.