896-090-556-201

Heilind Number:EDA896-090-556-201
Manufacturer:EDAC
Manufacturer Number:896-090-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient connectivity. Boasting two rows and 90 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for various setups. Take your PCB connections to the next level with these top-of-the-line connectors.