896-090-556-202

Heilind Number:EDA896-090-556-202
Manufacturer:EDAC
Manufacturer Number:896-090-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-202

Detailed Description

Enhance connectivity in high-temperature environments with these High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient transmission. With a pitch of .125 inches and two rows of 90 positions each, they offer seamless integration on PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in their quality and performance for your connectivity needs.