896-090-556-204

Heilind Number:EDA896-090-556-204
Manufacturer:EDAC
Manufacturer Number:896-090-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a dual-row configuration and 90 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance electronics. Elevate your PCB design with our black Card Edge Connectors, a crucial component in any robust system.