896-090-556-212

Heilind Number:EDA896-090-556-212
Manufacturer:EDAC
Manufacturer Number:896-090-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-212

Detailed Description

Discover our high temp card edge connectors, essential components for secure and reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and 90 positions, they offer ample connectivity options for your application. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Trust in our connectors for robust and efficient interconnect solutions.