896-090-556-802

Heilind Number:EDA896-090-556-802
Manufacturer:EDAC
Manufacturer Number:896-090-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they deliver reliable power transmission in dual rows, accommodating up to 90 positions. The copper alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Suitable for a wide range of applications, these connectors are ideal for board-to-board connections, with a straight mount orientation for seamless integration. Operable in temperatures ranging from -40 to 105°C, they offer unparalleled reliability even in extreme conditions. Upgrade your PCB assembly with these high-performance connectors, ensuring smooth and secure connectivity for your electronic devices.