896-090-556-803

Heilind Number:EDA896-090-556-803
Manufacturer:EDAC
Manufacturer Number:896-090-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-803

Detailed Description

Discover the perfect solution for high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3 A amperage rating, they are ideal for demanding applications. Featuring two rows and 90 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring board-to-board PCB connectivity. Choose the straight mount orientation for easy installation. Trust in our connectors to deliver superior performance in even the harshest environments.