896-090-556-804

Heilind Number:EDA896-090-556-804
Manufacturer:EDAC
Manufacturer Number:896-090-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability, they feature two rows of copper alloy contacts, offering a total of 90 positions for extensive connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their straight mount orientation simplifies installation, making them an essential component for your PCB connectivity needs.