896-090-556-808

Heilind Number:EDA896-090-556-808
Manufacturer:EDAC
Manufacturer Number:896-090-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 90 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy and secure installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.