896-090-556-812

Heilind Number:EDA896-090-556-812
Manufacturer:EDAC
Manufacturer Number:896-090-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-556-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors, with a sleek black finish, are crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient connectivity for your electronic devices. With 90 positions and an amperage rating of 3A, these connectors offer ample capacity for your connections. Their straight mount orientation and compact design make them ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical systems where high temperature performance is essential. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.