896-090-558-202

Heilind Number:EDA896-090-558-202
Manufacturer:EDAC
Manufacturer Number:896-090-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 90 positions, these connectors provide ample connectivity options for your PCBs. Their right-angle mount orientation offers flexibility in installation, while a .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications requiring robust and efficient connectivity solutions. Available in sleek black, these connectors not only deliver on functionality but also on aesthetics, making them a must-have in your electronic assembly arsenal. Elevate your connectivity game with our High-Temp Card Edge Connectors.