896-090-558-203

Heilind Number:EDA896-090-558-203
Manufacturer:EDAC
Manufacturer Number:896-090-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer secure power transmission. The two rows of 90 positions, spaced at .125 inches with .2-inch row spacing, provide ample connectivity options. Perfect for right-angle mounting, these connectors are versatile and easy to integrate into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.