896-090-558-204

Heilind Number:EDA896-090-558-204
Manufacturer:EDAC
Manufacturer Number:896-090-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-204

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a dual-row layout and 90 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation and .125-inch pitch allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring dependable and high-performance board-to-board connections. A vital component in our extensive lineup of PCB connectors, they exemplify our commitment to quality and innovation. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a dual-row layout and 90 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation and .125-inch pitch allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring dependable and high-performance board-to-board connections. A vital component in our extensive lineup of PCB connectors, they exemplify our commitment to quality and innovation.