896-090-558-208

Heilind Number:EDA896-090-558-208
Manufacturer:EDAC
Manufacturer Number:896-090-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-208

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable construction with a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from high-quality Copper Alloy. With a pitch of .125 inches and two rows featuring a total of 90 positions, they ensure seamless connectivity for your electronic components. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability even in harsh environments. Elevate your PCB design with these black connectors, ideal for applications requiring a robust and high-temperature-resistant solution.