896-090-558-212

Heilind Number:EDA896-090-558-212
Manufacturer:EDAC
Manufacturer Number:896-090-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-212

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows, 90 positions, and a pitch of .125 inches, they provide seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic assemblies. Upgrade your setup with these essential components.