896-090-558-802

Heilind Number:EDA896-090-558-802
Manufacturer:EDAC
Manufacturer Number:896-090-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-802

Detailed Description

Elevate your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for durable performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a contact material of Copper Alloy, they guarantee efficient power transmission, rated at 3 A. Boasting a double-row configuration with 90 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and high-performance PCB setups. Elevate your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for durable performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a contact material of Copper Alloy, they guarantee efficient power transmission, rated at 3 A. Boasting a double-row configuration with 90 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for robust and high-performance PCB setups.