896-090-558-803

Heilind Number:EDA896-090-558-803
Manufacturer:EDAC
Manufacturer Number:896-090-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-803

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality in high-temperature environments, these connectors boast a sleek black finish and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a reliable amperage of 3A and a copper alloy contact material, they ensure seamless power transmission. Featuring two rows and a pitch of .125 inches, they offer enhanced versatility for your board-to-board connections. With a total of 90 positions and right-angle mount orientation, they guarantee efficient and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience the difference in performance and reliability.