896-090-558-804

Heilind Number:EDA896-090-558-804
Manufacturer:EDAC
Manufacturer Number:896-090-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-804

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors in sleek black. Designed for optimal performance, they boast a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for up to 90 positions. The right-angle mount orientation ensures efficient space utilization, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for demanding applications, these connectors are a must-have in any electronic setup.