896-090-558-808

Heilind Number:EDA896-090-558-808
Manufacturer:EDAC
Manufacturer Number:896-090-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a double row configuration and 90 positions, they offer ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial uses. Whether you require straight or right-angle mount orientation, our Card Edge Connectors deliver unparalleled performance, making them essential components for your electronic projects. Elevate your connectivity solutions with these high-quality connectors, perfect for various Board To Board PCB applications.