896-090-558-812

Heilind Number:EDA896-090-558-812
Manufacturer:EDAC
Manufacturer Number:896-090-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-558-812

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Featuring a sleek black design, these connectors are not only visually appealing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, these connectors offer robust performance for your PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation and 90 positions cater to versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Elevate your connectivity solutions with these high-quality board-to-board PCB connectors.