896-090-559-201

Heilind Number:EDA896-090-559-201
Manufacturer:EDAC
Manufacturer Number:896-090-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-559-201

Detailed Description

Enhance your electronic assemblies with our High-Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power and signal transmission. With 90 positions spread across two rows and a pitch of .125 inches, they provide ample connectivity for your PCBs. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Elevate your board-to-board connections with these high-quality connectors, ideal for a wide range of applications.