896-090-559-202

Heilind Number:EDA896-090-559-202
Manufacturer:EDAC
Manufacturer Number:896-090-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-559-202

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With two rows of 90 positions, they offer ample connectivity for your applications. The contact material, a copper alloy, guarantees reliable signal transmission. Their .125-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature applications. Elevate your connectivity solutions with these premium Card Edge Connectors.