896-090-559-207

Heilind Number:EDA896-090-559-207
Manufacturer:EDAC
Manufacturer Number:896-090-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a pitch of .125 inches, they provide seamless integration into your circuit board layout. The 90 positions, each crafted from top-quality Copper Alloy, guarantee reliable power transmission at an amperage of 3A. Their right-angle mount orientation offers flexibility in assembly, while operating flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic designs with these premium connectors, a must-have in any professional setup.