896-090-559-212

Heilind Number:EDA896-090-559-212
Manufacturer:EDAC
Manufacturer Number:896-090-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a 90-position, 2-row configuration. With a robust amperage rating of 3A and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power transmission while meeting stringent safety standards. The copper alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Perfect for right-angle mounting, they can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.