896-090-559-807

Heilind Number:EDA896-090-559-807
Manufacturer:EDAC
Manufacturer Number:896-090-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-559-807

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, these connectors boast a sleek black finish and a 90-position layout, perfect for high-density applications. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they ensure reliable performance even in the most demanding environments. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee excellent heat resistance and signal integrity. Featuring a right-angle mount orientation and a pitch of .125 inches, these connectors offer versatile and efficient connectivity solutions. Upgrade your PCB assemblies with ease, thanks to our high-quality Card Edge Connectors.