896-090-560-201

Heilind Number:EDA896-090-560-201
Manufacturer:EDAC
Manufacturer Number:896-090-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-201

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission. With a right-angle mount orientation, they offer seamless integration onto PCBs, while their dual-row design and 90 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic applications. Upgrade your setup with these black connectors, boasting a 3 A amperage rating and meeting stringent quality standards.