896-090-560-202

Heilind Number:EDA896-090-560-202
Manufacturer:EDAC
Manufacturer Number:896-090-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 90 copper alloy contacts, they ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in extreme environments, they can withstand temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, these connectors offer reliability and longevity in every connection. Upgrade your PCB setup today with our top-of-the-line Card Edge Connectors.