896-090-560-207

Heilind Number:EDA896-090-560-207
Manufacturer:EDAC
Manufacturer Number:896-090-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-207

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. With a 2-row configuration and a total of 90 positions, they offer ample connectivity for your PCB layouts. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial machinery or automotive applications, these connectors, with a 3A amperage rating, guarantee efficient power transmission. Install them easily in a straight mount orientation for seamless integration. Explore our range of connectors for more options to suit your project needs.