896-090-560-208

Heilind Number:EDA896-090-560-208
Manufacturer:EDAC
Manufacturer Number:896-090-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-208

Detailed Description

Enhance your high-temperature connectivity solutions with these Black Card Edge Connectors. Designed for reliable performance, they feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme conditions. With a 3A amperage and copper alloy contact material, these connectors provide efficient power transmission. The dual-row design with 90 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications, guaranteeing uncompromised functionality. Upgrade your connectivity with these high-performance components.