896-090-560-802

Heilind Number:EDA896-090-560-802
Manufacturer:EDAC
Manufacturer Number:896-090-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, they guarantee reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless integration into your circuitry, offering 90 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects. Explore our range of PCB connectors for even more innovative solutions.