896-090-560-807

Heilind Number:EDA896-090-560-807
Manufacturer:EDAC
Manufacturer Number:896-090-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a double-row configuration with 90 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with these robust Card Edge Connectors.