896-090-560-808

Heilind Number:EDA896-090-560-808
Manufacturer:EDAC
Manufacturer Number:896-090-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-090-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-090-560-808

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double row layout with 90 positions, ideal for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. Crafted with Copper Alloy contacts, boasting a 3A amperage rating, these connectors offer efficient power transmission. Whether for industrial machinery or electronic devices, our connectors are the perfect solution for seamless board-to-board connections. Choose straight mount orientation for easy installation. Elevate your PCB design with our top-of-the-line Card Edge Connectors.