896-092-500-802

Heilind Number:EDA896-092-500-802
Manufacturer:EDAC
Manufacturer Number:896-092-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-500-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless board-to-board connections in high-temperature environments. With a sleek black finish, these connectors not only offer superior functionality but also add a touch of sophistication to your electronic assemblies. Engineered for durability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in the most demanding conditions. With a double-row configuration and a total of 92 positions, these connectors provide ample connectivity options for your PCB designs. Their .125-inch pitch and .2-inch row spacing make them suitable for precise and efficient connections. Whether you need to transfer power or data, these connectors can handle it with ease, thanks to their 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for applications that require reliable performance in extreme environments. Trust in our Card Edge Connectors to deliver exceptional quality and performance, every time.