896-092-500-808

Heilind Number:EDA896-092-500-808
Manufacturer:EDAC
Manufacturer Number:896-092-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-500-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast an amperage of 3 A and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each with a pitch of .125 in and a row spacing of .2 in, they ensure reliable power and signal transmission across their 92 positions. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Perfect for high-demand applications, they are a must-have in any electronic setup. Explore our range of PCB connectors today and experience seamless board-to-board connectivity.