896-092-520-201

Heilind Number:EDA896-092-520-201
Manufacturer:EDAC
Manufacturer Number:896-092-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee reliable power transmission. The dual-row design with 92 positions offers ample connectivity options, while the 0.125-inch pitch and 0.2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Whether straight or right-angle mounted, these connectors provide seamless board-to-board integration, making them essential components for your electronic projects. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.