896-092-520-207

Heilind Number:EDA896-092-520-207
Manufacturer:EDAC
Manufacturer Number:896-092-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ideal for high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The double-row design offers 92 positions with a pitch of .125 inches, perfect for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee stability. Choose straight mount orientation for seamless installation. Upgrade your PCB assembly with these high-quality connectors, a must-have for efficient electronic systems.