896-092-520-208

Heilind Number:EDA896-092-520-208
Manufacturer:EDAC
Manufacturer Number:896-092-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-208

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a double-row design and 92 positions, they offer ample connectivity options for your PCB boards. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-performance applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with these high-quality connectors.