896-092-520-802

Heilind Number:EDA896-092-520-802
Manufacturer:EDAC
Manufacturer Number:896-092-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from durable copper alloy. With a total of 92 positions spread across two rows, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temp settings. Trust in our quality products to deliver seamless board-to-board connections with ease.