896-092-520-803

Heilind Number:EDA896-092-520-803
Manufacturer:EDAC
Manufacturer Number:896-092-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-803

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connectors. Engineered for reliability, these connectors feature a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transfer at an amperage of 3A. With a double-row design and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors provide robust performance in various environments. Trust in our quality products for your board-to-board PCB connections.