896-092-520-804

Heilind Number:EDA896-092-520-804
Manufacturer:EDAC
Manufacturer Number:896-092-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-520-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a dual-row configuration with a total of 92 positions, ensuring seamless compatibility with your setup. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temperature environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line connectors.